M83723/85R24438 L/C

Heilind Number:EDA346-076-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-802

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, they ensure reliable conductivity. The connectors boast two rows with a total of 76 positions, offering ample connectivity options. Operating seamlessly in a right angle mount orientation, they have a pitch of .125 inches and a row spacing of .2 inches. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our superior quality connectors for efficient and secure board-to-board connections.