M83723/85R24439 L/C

Heilind Number:EDA346-076-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer reliable power transmission with an amperage of 3 A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With two rows of copper alloy contacts, each pitch and row spacing carefully designed at .125 in and .2 in respectively, you can achieve seamless connectivity across 76 positions. Engineered for efficiency, these connectors boast a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance in various environments. Elevate your PCB design with these top-of-the-line connectors.