M83723/85R2443Y L/C

Heilind Number:EDA346-076-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these green connectors boast a 3A amperage rating and feature UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer reliable performance across 76 contact positions. Their right-angle mount orientation ensures ease of installation, while their wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for PCB applications, these connectors are a crucial component in building robust and efficient electronic systems. Explore our range of connectors to find the perfect fit for your project.