M83723/85R24576 L/C

Heilind Number:EDA346-076-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-808

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors in a sleek Green color. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, ensuring reliable conductivity. With two rows and seventy-six positions, they offer ample flexibility for your connectivity needs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our connectors to deliver consistent power with a 3A amperage rating, meeting the highest industry standards for efficiency and performance. Elevate your PCB connectivity with these essential components.