M83723/85R24577 L/C

Heilind Number:EDA346-076-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors offer a current rating of 3 A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each pitch and row spacing meticulously engineered at .125 in and .2 in respectively, ensure seamless and reliable signal transmission. Boasting 76 positions in total, they provide ample connectivity options for your applications. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environmental conditions. Elevate your PCB interconnection solutions with these high-quality Card Edge Connectors.