M83723/85R24579 L/C

Heilind Number:EDA346-076-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant Green hue. Designed for precision and reliability, each connector features a dual-row layout with 76 positions, ensuring seamless integration into your board-to-board assembly. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient signal transmission. Their Right Angle mount orientation allows for easy installation, making them ideal for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any PCB project. Trust in their quality to deliver consistent performance and secure connections every time. Elevate your connectivity solutions with these essential components.