M83723/85R2457N L/C

Heilind Number:EDA346-076-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-201

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in vibrant Green. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance at an amperage of 3 A. Featuring two rows of 76 positions each, and a .125-inch pitch with .2-inch row spacing, they offer efficient PCB connectivity. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for board-to-board applications, these connectors are a crucial component for your electronic projects. Upgrade your setup with these high-quality connectors for seamless and secure data transmission.