M83723/85R24616 L/C

Heilind Number:EDA346-076-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows of copper alloy contacts, they provide seamless power transmission at a robust 3 A amperage. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 76 available positions offer ample connectivity options. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality in any environment. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.