| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85R24617 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-076-559-204 |
M83723/85R24617 L/C
| Heilind Number: | EDA346-076-559-204 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85R24617 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With two rows and 76 positions, they offer ample connectivity for your PCB needs. The right-angle mount orientation and .125-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Elevate your PCB connectivity with these high-quality connectors.

