M83723/85R24618 L/C

Heilind Number:EDA346-076-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient power transmission at a 3A amperage. Boasting 76 positions, these right-angle mount connectors offer ample space for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance in diverse environments. Upgrade your setup with these essential components, a must-have in any connector toolkit.