M83723/85R2461N L/C

Heilind Number:EDA346-076-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green color. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in harsh environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 76 positions, they offer ample connectivity for your devices. Their right-angle mount orientation and compact design make them ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in their quality and efficiency to streamline your board-to-board connections seamlessly.