M83723/85S8036 L/C

Heilind Number:EDA346-076-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-802

Detailed Description

Enhance circuit connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration onto PCBs. Boasting 76 positions, they facilitate extensive board-to-board connections. The right-angle mount orientation allows for efficient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry. Trust in their quality to streamline your connectivity needs.