M83723/85S8037 L/C

Heilind Number:EDA346-076-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points and a pitch of .125 inches, they offer reliable performance in various electronic applications. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for space-saving installation. With 76 positions available, these connectors cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for use in both standard and challenging environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.