M83723/85S8038 L/C

Heilind Number:EDA346-076-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. These connectors boast a reliable amperage of 3A, perfect for powering your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they offer exceptional durability and safety. With two rows and a total of 76 positions, they provide ample connectivity options for your PCB setup. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting orientation, they offer versatility in installation. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your PCB design with these high-quality connectors, a must-have for any electronic project. Explore our full range of connectors for all your connectivity needs.