M83723/85S8039 L/C

Heilind Number:EDA346-076-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for secure and efficient board-to-board connections. Designed with precision and reliability in mind, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration, they offer ample space for 76 positions, ensuring seamless data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Their Right Angle mount orientation allows for versatile placement on the PCB, while an operating temperature range of -40 to 105°C ensures performance in various environmental conditions. Upgrade your electronic assemblies with these high-quality connectors, perfect for a wide range of applications in the industry.