M83723/85S803N L/C

Heilind Number:EDA346-076-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-808

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With a double-row design and 76 positions, they offer ample space for seamless board-to-board connections. The right-angle mount orientation allows for convenient installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliable performance in various environments. Perfect for a wide range of applications, they are a must-have for any electronic setup.