M83723/85S8986 L/C

Heilind Number:EDA346-076-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power distribution at an amperage of 3 A. With two rows and a total of 76 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic projects. Trust in their quality and efficiency for a superior PCB assembly experience.