M83723/85S8987 L/C

Heilind Number:EDA346-076-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-858

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 76 positions, they offer ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Their right-angle mount orientation and a pitch of .125 inches facilitate easy installation on circuit boards. Trust in our connectors to deliver reliable performance and streamline your PCB setup.