M83723/85S8988 L/C

Heilind Number:EDA346-076-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-559-878

Detailed Description

Discover the power of seamless connectivity with our Card Edge Connectors. Designed for efficient PCB connections, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3 A, they ensure reliable performance in demanding applications. The two rows of copper alloy contacts, spaced at .125 inches with a row spacing of .2 inches, offer precise and secure connections. With a total of 76 positions, these connectors provide ample room for your electronic projects. Their right-angle mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C makes them suitable for a variety of environments. Trust in our high-quality connectors for seamless board-to-board connections in your next PCB design.