M83723/85S8989 L/C

Heilind Number:EDA346-076-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-560-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green hue. Designed for efficiency and reliability, these connectors boast a 3 A amperage and feature a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced precisely at .125 inches pitch and .2 inches row spacing, they ensure seamless connectivity across 76 positions. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for board-to-board connections, these connectors are a must-have for any electronic project. Explore our full range of connectors for more options.