346-076-560-203

Heilind Number:EDA346-076-560-203
Manufacturer:EDAC
Manufacturer Number:346-076-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-076-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-560-203

Detailed Description

Enhance connectivity within your PCB systems with our dual-row Card Edge Connectors. Designed for optimal performance, these connectors feature 76 positions with a pitch of .125 inches, facilitating seamless board-to-board connections. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments. Copper Alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your connectivity solutions with these high-quality Card Edge Connectors.