M83723/85S10027 L/C

Heilind Number:EDA346-076-560-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-560-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a 3A amperage capacity, they ensure reliable power transmission. The two-row layout with 76 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for secure installation, making them a valuable component in your PCB assembly. Elevate your connectivity solutions with these high-performance Card Edge Connectors.