M83723/85S1002N L/C

Heilind Number:EDA346-076-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-560-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various operating environments. With a dual-row configuration and 76 positions, they offer ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation on the board. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse industrial settings. Choose our Card Edge Connectors for dependable and high-performance board-to-board connections.