M83723/85S1002Y L/C

Heilind Number:EDA346-076-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-560-258

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, these connectors offer reliable performance in a variety of applications. With a double row design and 76 positions, they provide ample connectivity for your PCB needs. The Copper Alloy contacts ensure efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Trust in our high-quality connectors for seamless board-to-board connections in your electronic projects.