M83723/85S10059 L/C

Heilind Number:EDA346-076-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-560-807

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3 A, they ensure reliable power transmission. The Copper Alloy contacts, housed in a dual-row configuration, offer optimal signal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment for your components. Boasting 76 positions, these connectors cater to complex PCB layouts with ease. Suitable for straight mounting, they facilitate efficient assembly. Operating within a wide temperature range of -40 to 105°C, they guarantee performance in diverse environments. Explore seamless connectivity solutions with these high-quality Card Edge Connectors.