M83723/85S1005N L/C

Heilind Number:EDA346-076-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and two rows of efficient contact points. With a pitch of .125 inches and a row spacing of .2 inches, they ensure precise and reliable connections. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they guarantee durability and conductivity. With a total of 76 positions, they offer ample connectivity options. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Upgrade your PCB assembly with these top-of-the-line connectors.