M83723/85S1005Y L/C

Heilind Number:EDA346-076-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-560-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage and copper alloy contact material, they ensure efficient power transmission. The double-row configuration with 76 positions and a .125 inch pitch offers ample connectivity options. Suitable for straight mounting, these connectors have a row spacing of .2 inches, making them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee reliable performance in diverse environments. Upgrade your PCB connections with this essential component.