M83723/85S10066 L/C

Heilind Number:EDA346-076-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-560-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they boast a vibrant Green color and feature two rows for efficient organization. With a contact material of Copper Alloy, they ensure reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Offering 76 positions with a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for a wide range of applications. Their straight mount orientation facilitates easy installation, and with an amperage of 3A, they deliver consistent power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for use in various environments. Upgrade your connectivity solutions with these premium Card Edge Connectors.