M83723/85S10067 L/C

Heilind Number:EDA346-076-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-560-878

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a dual-row configuration with a total of 76 positions, ensuring seamless integration within your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power transmission with a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure attachment. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for high-performance applications, these connectors are a must-have for any electronics project.