M83723/85S12126 L/C

Heilind Number:EDA346-078-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-520-201

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a dual-row configuration and a total of 78 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Featuring a compact pitch of .125 inches and a row spacing of .2 inches, these connectors optimize space utilization on your circuit board. Their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in harsh environments. Trust in our Card Edge Connectors to deliver superior connectivity solutions for your electronic projects.