346-078-520-204

Heilind Number:EDA346-078-520-204
Manufacturer:EDAC
Manufacturer Number:346-078-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-520-204

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in striking green. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. Featuring two rows of 78 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless board-to-board connections. Designed for straight mounting orientation, they provide easy integration into your electronic assemblies. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Elevate your connectivity solutions with these high-quality connectors.