346-078-520-207

Heilind Number:EDA346-078-520-207
Manufacturer:EDAC
Manufacturer Number:346-078-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-520-207

Detailed Description

Enhance connectivity in your electronic assemblies with these Card Edge Connectors. Designed for efficient board-to-board connections, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 78 positions each, these connectors offer ample room for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage rating meets standard power requirements. With a .125-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Operating in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for seamless integration into your design. Perfect for use in various electronic devices, they are a crucial component for efficient and dependable connectivity.