M83723/85S14047 L/C

Heilind Number:EDA346-078-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-520-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for performance, they boast a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With 78 positions spread across 2 rows, these connectors offer ample connectivity while maintaining a compact .125" pitch and .2" row spacing. Their straight mount orientation facilitates easy installation, even in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications, making them a valuable addition to any PCB setup. Explore our range of products to discover more essential connectors for your projects.