M83723/85S14048 L/C

Heilind Number:EDA346-078-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a sleek green color and housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors not only offer a visually appealing touch but also ensure high durability and safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 78 positions, they provide ample connectivity options for your circuitry. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in varied environments. Upgrade your setup with these essential connectors, a must-have in any electronic engineer's toolkit.