M83723/85S14049 L/C

Heilind Number:EDA346-078-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-520-803

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed to streamline your electronic assemblies. Featuring a vibrant Green color and constructed from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in various environments. With a double row configuration and 78 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and precision to optimize your PCB connections.