M83723/85S1404N L/C

Heilind Number:EDA346-078-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-520-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on PCBs. Boasting 78 positions, they provide ample room for multiple connections. Their straight mount orientation facilitates easy assembly, while their wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for use in board-to-board PCB connections, these connectors are a must-have for your electronic projects.