M83723/85S1404Y L/C

Heilind Number:EDA346-078-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant green color, these connectors offer a visually appealing touch to your electronic assemblies. With a robust amperage rating of 3 A, you can rely on them for efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Equipped with two rows and 78 positions, they provide ample connectivity options for your components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Their straight mount orientation simplifies installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environmental conditions. Trust in our high-quality connectors for seamless board-to-board communication in your electronic designs.