M83723/85S14076 L/C

Heilind Number:EDA346-078-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-520-808

Detailed Description

Enhance connectivity within your PCB setup with these durable Card Edge Connectors. Designed for precise performance, they feature 78 positions across 2 rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees both safety and reliability, even in demanding environments. Crafted with Copper Alloy contacts and a pitch of .125 inches, they offer efficient power delivery at an amperage of 3 A. With a straight mount orientation and a temperature range of -40 to 105 °C, these connectors are perfect for various applications. Upgrade your connection capabilities with these high-quality components.