M83723/85S14078 L/C

Heilind Number:EDA346-078-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-520-858

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a high amperage rating of 3 A, they can handle power-intensive applications with ease. The double-row configuration offers a total of 78 positions, perfect for complex circuitry. These connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating efficient board-to-board connections. Operating seamlessly within a wide temperature range of -40 to 105°C, they are suitable for use in various environments. The straight mount orientation makes installation hassle-free. Upgrade your PCB setups with these high-quality connectors, essential for seamless data transmission.