M83723/85S1407N L/C

Heilind Number:EDA346-078-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, they provide reliable power transmission. The two rows of copper alloy contacts, totaling 78 positions, offer ample connectivity options. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your board. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Whether for commercial or industrial use, trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs seamlessly.