M83723/85S1407Y L/C

Heilind Number:EDA346-078-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green finish for easy identification. Designed for optimal performance, these connectors offer a high amperage rating of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With two rows and 78 positions, they provide ample connectivity options for your applications. The straight mount orientation simplifies installation, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial settings. Elevate your PCB connections with this essential component.