M83723/85S14126 L/C

Heilind Number:EDA346-078-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-203

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, meticulously designed for optimum performance. The vibrant green hue not only adds a dash of color but also signifies their eco-friendliness. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 in and row spacing of .2 in, they offer seamless connectivity across 78 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for various applications, these connectors are a must-have in your electronic toolkit. Elevate your connectivity game with these high-quality components.