M83723/85S14127 L/C

Heilind Number:EDA346-078-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 78 positions, they offer ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with these essential components.