M83723/85S14129 L/C

Heilind Number:EDA346-078-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-208

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency and reliability, these green connectors feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With a 2-row configuration and 78 positions, they offer ample connectivity for your PCBs. The copper alloy contact material guarantees secure and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your boards. Whether for industrial or consumer applications, their straight mount orientation makes installation a breeze. Plus, with an operating temperature range of -40 to 105°C, they can withstand extreme environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.