M83723/85S1412N L/C

Heilind Number:EDA346-078-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, essential components for secure and efficient circuit board assembly. These connectors, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensure both durability and safety. With a double row design and 78 positions, they offer ample connectivity options for your applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. The standard .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, they provide a seamless connection setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in our high-quality components to optimize your board-to-board connections effectively.