M83723/85S1412Y L/C

Heilind Number:EDA346-078-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-258

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating, they ensure reliable power transmission. The two-row configuration, along with 78 positions, offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing long-lasting performance. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy installation. Their straight mount orientation further simplifies integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.