M83723/85S14157 L/C

Heilind Number:EDA346-078-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-803

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Their durable UL 94V-0 Thermoplastic Polyester housing ensures robustness, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .125 inches and two rows of 78 positions, these connectors offer versatile and efficient board-to-board connections. Operating smoothly in a temperature range of -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation and vibrant green color make them easy to identify and install. Upgrade your electronic systems with these essential components for optimal performance and connectivity.