M83723/85S14158 L/C

Heilind Number:EDA346-078-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-804

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors. These essential components, with a vibrant green color, offer reliable performance for your electronic assemblies. Featuring a 3A amperage capacity and constructed from UL 94V-0 Thermoplastic Polyester housing material, they ensure safety and durability. With two rows and 78 positions, they provide ample connectivity for your circuitry. Crafted from Copper Alloy, these connectors offer excellent conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB designs with these high-quality Card Edge Connectors.