M83723/85S14159 L/C

Heilind Number:EDA346-078-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-807

Detailed Description

Enhance connectivity on your PCB with these high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and safety. With a current rating of 3 A, they offer reliable power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide seamless signal transfer. With 78 positions available, these connectors offer ample connectivity options. Designed for straight mount orientation, they streamline installation. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in electronics and beyond. Elevate your connectivity solutions with these Card Edge Connectors.