M83723/85S1415N L/C

Heilind Number:EDA346-078-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-808

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. These essential components ensure seamless data transmission, featuring a high amperage rating of 3A for reliable power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in demanding environments. With two rows of copper alloy contacts, each with 78 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing optimize signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our full range of PCB connectors for more connectivity solutions.